The CY27C512-55ZC is a 28-pin commercial temperature OTP ROM from Cypress with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.05A and a standby current of 0.015A. It features a maximum access time of 55ns and is available in a TSOP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C512-55ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C512-55ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C512-55ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.