The CY27C512-70ZC is a 28-pin one-time programmable (OTP) ROM memory IC from Cypress. It features 64K words of memory with a maximum access time of 70ns. The device operates from a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The CY27C512-70ZC is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TSOP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C512-70ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C512-70ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C512-70ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.