This 32Kbit OTP ROM is a commercial-grade memory IC with a quad terminal position and a JEDEC package code of R-PQCC-J32. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a maximum supply current of 0.04A and a standby current of 0.015mA. It features an access time of 90ns and is available in a QCCJ, LDCC32, 0.5x0.6 package type.
Cypress CY27C512-90JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C512-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.