The CY27EE16ZEC-XXX is a commercial clock generator IC from Cypress, featuring a supply voltage range of 3.135 to 3.465 volts. It is packaged in a 4.40 mm exposed pad TSSOP-20 package and operates over a temperature range of 0 to 70 degrees Celsius. This device has 20 terminals and is designed for use in a variety of applications, including clock generation and other functions.
Cypress CY27EE16ZEC-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27EE16ZEC-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.