The CY27H010-25JC is a 32-bit one-time programmable ROM IC with 131072 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 75mA. The device is packaged in a 32-pin quad flat no-lead package with a temperature grade of commercial and an operating temperature range of 0 to 70 degrees Celsius. It has a maximum access time of 25ns and a standby current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27H010-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27H010-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27H010-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.