The CY27H256-25JC is a 32-bit one-time programmable (OTP) ROM from Cypress, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 32-pin plastic leaded chip carrier (LCC-32) package and a parallel interface. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.075A. It offers 32,000 words of code memory and 32,768 words of total memory, with an access time of up to 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27H256-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27H256-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27H256-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.