The CY27H512-45JC is a commercial-grade, 32-pin quad flat no-lead chip carrier OTP ROM from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features a parallel interface and a maximum access time of 45ns. It has a maximum standby current of 15μA and a maximum supply current of 50μA. The ROM has a capacity of 64,000 words and is available in a plastic, LCC-32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27H512-45JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27H512-45JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27H512-45JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.