This 28-pin dual-in-line UVPROM memory IC operates within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V. The device has a maximum supply current of 0.06A and a standby current of 0.025A. The access time is maximized at 45ns. The memory IC is available in a 28-lead CERDIP package, which is a 0.600 inch, windowed, hermetic sealed package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27H512-45WMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27H512-45WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27H512-45WMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.