The CY28324PVC is a 48-pin SSOP clock generator IC from Cypress, designed for commercial temperature operation. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3.135V and 3.465V, respectively. This IC is suitable for use in a variety of applications, including processor-specific clock generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY28324PVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28324PVC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY28324PVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.