
This single crystal oscillator features a maximum frequency of 133MHz and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and is compliant with lead-free standards. The oscillator is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Cypress CY28329OXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28329OXCT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28329OXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
