
This single crystal oscillator from Cypress operates at a maximum frequency of 300MHz and is designed for use in surface mount applications. It features a lead free construction and is packaged in a 30-unit rail/tube configuration. The device is capable of functioning within a temperature range of 0-70°C and includes a PLL for clock generation.
Checking distributor stock and pricing after the page loads.
Cypress CY28331OXC technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.