
This Cypress CY28346OXC is a clock input IC with a maximum operating frequency of 200MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates within a temperature range of 0-70°C. The CY28346OXC is a lead-free component.
Sign in to ask questions about the Cypress CY28346OXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28346OXC technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28346OXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
