
This dual crystal oscillator features a maximum operating temperature range of 0°C to 70°C and a maximum frequency of 266MHz. It is packaged in a surface mount SSOP package and is lead free. The device has two circuits and is RoHS compliant. It is designed for use with crystal inputs and includes a phase-locked loop (PLL) function.
Sign in to ask questions about the Cypress CY28410OXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28410OXCT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28410OXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.