
The CY28416OXC is a dual PLL crystal oscillator from Cypress, featuring a maximum frequency of 266MHz. It operates within a temperature range of 0-70°C and is packaged in a surface mount SSOP package. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Cypress CY28416OXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28416OXC technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28416OXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
