
This 200MHz crystal oscillator features a TFSOP package and is designed for surface mount applications. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The oscillator is lead free and includes a PLL for frequency multiplication.
Sign in to ask questions about the Cypress CY28442ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28442ZXC technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28442ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
