
This Cypress CY28442ZXC-2 is a single crystal oscillator with a maximum frequency of 200MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 85°C and is compliant with lead-free standards. It is available in a rail or tube packaging format with 35 units per package.
Sign in to ask questions about the Cypress CY28442ZXC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28442ZXC-2 technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28442ZXC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.