
This Cypress CY28RS480ZXCT is a dual clock IC with a maximum frequency of 200MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Cypress CY28RS480ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY28RS480ZXCT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28RS480ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
