Cypress CY2907F8 technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2907F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
