Cypress CY2907FX14T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 130MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CY2907FX14 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2907FX14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.