
The CY29352AXI is a clock buffer IC designed for operation at 3.3V with a maximum frequency of 200MHz. It is packaged in a TQFP-32 lead-free package. The device is suitable for use over an operating temperature range of -40°C to 85°C. The CY29352AXI is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY29352AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY29352AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spread Aware™ |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29352AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
