
The CY29940AC is an 18-output clock buffer with a duty cycle of 60%. It operates within a temperature range of 0 to 70°C. The device is supplied with a voltage between 2.375V and 3.465V. It is a surface-mount component with a package type of 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-32. The quiescent current is 7mA. Note that this device is not RoHS compliant.
Sign in to ask questions about the Cypress CY29940AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY29940AC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29940AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.