Cypress CY29940AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 335mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29940AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
