Cypress CY29940AXC-1T technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29940AXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
