
Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-32
Sign in to ask questions about the Cypress CY29942AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY29942AC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Propagation Delay | 4.4ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY29942AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.