
The CY29942AXI is an 18-channel LVTTL clock buffer with a maximum operating frequency of 200MHz and a supply voltage of 3.3V. It is packaged in a lead-free TQFP-32 package and has a propagation delay of 3.8ns. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a quiescent current of 7mA and a maximum supply voltage of 3.465V.
Cypress CY29942AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29942AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
