
Low skew clock driver featuring 12 true outputs and 0 inverted outputs. Operates with LVTTL input and supports a maximum frequency of 200MHz. Housed in a 32-pin TQFP package (7x7mm, 1mm height) with tin, gold, or matte contact plating. Supply voltage ranges from 2.375V to 3.465V, with a nominal 3.3V. Features a 55% duty cycle and a propagation delay of 10ns. RoHS compliant and lead-free.
Cypress CY29948AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 55% |
| Height | 1mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 270mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 10ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY29948AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
