The CY29FCT520ATPC is a 24-pin DIP industrial DSP peripheral IC from Cypress, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 14.3mA. It is packaged in a 0.300-inch plastic DIP-24 package.
Sign in to ask questions about the Cypress CY29FCT520ATPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY29FCT520ATPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.623 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY29FCT520ATPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.