
The CY2CC810OI is a 10-output clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 750mW and can operate with a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. The device is mounted using surface mount technology and has a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. The CY2CC810OI is not radiation hardened and is not RoHS compliant.
Cypress CY2CC810OI technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 990 |
| Power Dissipation | 750mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY2CC810OI |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY2CC810OI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
