
High-performance clock driver featuring 10 true CMOS outputs and a maximum frequency of 650MHz. This integrated circuit operates with a supply voltage range of 2.5V to 3.3V, offering a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. Packaged in a lead-free SSOP-20 with dimensions of 7.4mm (L) x 5.6mm (W) x 1.85mm (H), it supports tin, gold, and matte contact plating. The device boasts a maximum power dissipation of 750mW and operates within a temperature range of -40°C to 85°C, with a quiescent current of 25mA.
Cypress CY2CC810OXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.85mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2CC810OXI |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 3.5ns |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2CC810OXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
