Cypress CY2CC810OXI-1 technical specifications.
| Package/Case | SSOP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2CC810OXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.