This Cypress CY2DL1504ZXC is a single LVDS clock buffer with a maximum frequency of 1.5GHz and a duty cycle of 52%. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a lead-free TSSOP-20 package and is suitable for use in clock and timing applications.
Sign in to ask questions about the Cypress CY2DL1504ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2DL1504ZXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL1504ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.