The CY2DL1504ZXCT is a single clock buffer with differential input and a maximum operating frequency of 1.5GHz. It is packaged in a TSSOP-20 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a propagation delay of 0.48ns. It is suitable for use in applications where high-speed clock signals are required.
Cypress CY2DL1504ZXCT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.48ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.