The CY2DL1510AZC is a 1-channel 10-output LVDS clock buffer from Cypress. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is packaged in a TQFP32 package and is compliant with RoHS regulations. It features a propagation delay of 0.6ns and a turn-on delay time of 0.6ns. The CY2DL1510AZC is suitable for use in applications requiring high-speed clock buffering.
Cypress CY2DL1510AZC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 52% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL1510AZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.