
The CY2DL1510AZI is a 1-channel 10-output LVDS clock buffer with a propagation delay of 0.6ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device is packaged in a TQFP32 package and is available in a tray packaging format with 250 units per package. The input signal is LVDS and the supply voltage is 3.465V, with a minimum operating voltage of 2.375V.
Cypress CY2DL1510AZI technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 52% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.465V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DL1510AZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.