The CY2DP1510AXI is a 1-channel 10-output LVPECL clock buffer with a maximum frequency of 1.5GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.465V. The device is packaged in a TQFP-32 package and is compliant with RoHS regulations.
Cypress CY2DP1510AXI technical specifications.
| Duty Cycle | 52% |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.465V |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DP1510AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
