The CY2DP1510AXIT is a single-channel LVPECL clock buffer with a maximum operating frequency of 1.5GHz and a maximum supply voltage of 3.465V. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP-32 package. The device is lead-free and RoHS compliant. It has a propagation delay of 0.6ns and is suitable for use in high-speed digital systems.
Sign in to ask questions about the Cypress CY2DP1510AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2DP1510AXIT technical specifications.
| Duty Cycle | 52% |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DP1510AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.