
Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, MO-153, PLASTIC, TSSOP-16
Sign in to ask questions about the Cypress CY2DP814ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2DP814ZC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 750mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2DP814ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
