The CY2DP814ZCT is a 3.3V clock buffer with 8 outputs, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 750mW and is not RoHS compliant. It is available in tape and reel packaging.
Cypress CY2DP814ZCT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.