
The CY2DP814ZXCT is a single 3.3V clock buffer IC with a maximum operating frequency of 450MHz. It is packaged in a 4.40 MM, LEAD FREE, MO-153, TSSOP-16 package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 750mW. It is designed for use with LVTTL input signals and is available in quantities of 2500 per reel.
Sign in to ask questions about the Cypress CY2DP814ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2DP814ZXCT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2DP814ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.