The CY2V013FLXIT is a surface mount phase-locked loop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.38V. The device is lead free and available in a CLCC package quantity of 1000 units per reel.
Sign in to ask questions about the Cypress CY2V013FLXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2V013FLXIT technical specifications.
| Package/Case | CLCC |
| Frequency | 690MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CY2V013FLXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2V013FLXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
