Cypress CY2XF23FLXCT technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 690MHz |
| Frequency Stability | 35ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XF23FLXC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XF23FLXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.