
CMOS clock generator and synthesizer featuring a maximum output frequency of 125MHz and a nominal supply voltage of 3.465V. This integrated circuit operates with a 50% duty cycle and accepts a crystal input. Packaged in a lead-free TSSOP-8 (PDSO8) with dimensions of 3.1mm length, 4.5mm width, and 0.95mm height, it supports a single output and is RoHS compliant. Operating temperature range is 0°C to 70°C with a maximum supply current of 150mA.
Cypress CY2XP22ZXC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2XP22ZXC |
| Supply Current | 150mA |
| Supply Voltage-Nom | 3.465V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP22ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
