Cypress CY2XP22ZXCT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2XP22ZXC |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2XP22ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
