
Emulators / Simulators EVALUATION POD FOR PSoC CY8C27X43
Checking distributor stock and pricing after the page loads.
Cypress CY3210-27X43 technical specifications.
| Package/Case | Module |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |