
Cy8c24794-24Lfxi, Capsenseplus With Usb, Evaluation Kit
Checking distributor stock and pricing after the page loads.
Cypress CY3214-PSOCEVALUSB technical specifications.
| Package/Case | Module |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSOC® 1 |
| RoHS | Compliant |
No datasheet is available for this part.