CY8C20x34/CY8C20xx6A/CY8C21x23/CY8C21x34/CY8C22xxx/CY8C21x45/CY8C23x33/CY8C24x23A/CY8C24x94/CY8C27x43/CY8C28xxx/CY8C29x66/CY8C95xx Application Processor and SOC/Microcontroller USB Interface Emulator
Cypress CY3215A-DK technical specifications.
| Core Architecture | M8C |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSOC® 1 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3215A-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.