The CY3240-I2USB is a Cypress evaluation kit featuring I2C and USB interfaces, operating at a supply voltage of 5.6V. It is available in a bulk packaging configuration. The device is not designed for radiation hardening applications and is not compliant with Reach SVHC regulations. The CY3240-I2USB is a member of the PSoC series of integrated circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY3240-I2USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY3240-I2USB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3240-I2USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.