
Emulators / Simulators PSOC POD FEET FOR 20-SOIC
Checking distributor stock and pricing after the page loads.
Cypress CY3250-20SOIC-FK technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSoC® |
| RoHS | Compliant |
No datasheet is available for this part.