Cypress CY3250-28PDIP-FK technical specifications.
| Package/Case | PDIP |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3250-28PDIP-FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.