The CY3250-29XXXQFN is a microcontroller from Cypress with an M8C core architecture. It is available in a QFN package and is lead free. The device is not radiation hardened and is not compliant with Reach SVHC regulations. It is available in a bulk packaging with 30 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY3250-29XXXQFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY3250-29XXXQFN technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3250-29XXXQFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.